Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME477M002R0012E
Newark Part No.50AJ0503
Product RangeTCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $5.760 |
2000+ | $5.500 |
4000+ | $5.140 |
8000+ | $4.810 |
12000+ | $4.640 |
20000+ | $4.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$2,304.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME477M002R0012E
Newark Part No.50AJ0503
Product RangeTCM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Product RangeTCM Series
Capacitance Tolerance± 20%
ESR0.012ohm
Manufacturer Size CodeE
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current5.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
470µF
Product Range
TCM Series
ESR
0.012ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.8A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TCME477M002R0012E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate