Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLN6338M004R0055 Surface Mount Tantalum Capacitor, 3300 µF, 4 V, 6030 [15075 Metric], ± 20%, 0.055 ohm, 6](https://canada.newark.com/productimages/standard/en_US/4611738.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLN6338M004R0055Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel11R8404
Cut Tape11R8403
Product RangeTLN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $23.560 | $11,780.00 |
| Total Price | $11,780.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $23.560 |
| 1000+ | $23.090 |
| 1500+ | $22.620 |
| 2500+ | $22.140 |
| 5000+ | $21.670 |
| 12500+ | $21.210 |
| 25000+ | $20.740 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $21.950 |
| 1500+ | $21.500 |
| 2500+ | $21.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLN6338M004R0055Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel11R8404
Cut Tape11R8403
Product RangeTLN Series
Capacitance3300µF
Voltage(DC)4V
Capacitor Case / Package6030 [15075 Metric]
Capacitance Tolerance± 20%
ESR0.055ohm
Manufacturer Size Code6
Failure Rate-
Ripple Current2.05A
Product Length14.8mm
Product Width7.8mm
Product Height2mm
Product RangeTLN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300µF
Capacitor Case / Package
6030 [15075 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
14.8mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
6
Ripple Current
2.05A
Product Width
7.8mm
Product Range
TLN Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
