Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC107M010R0075.
Newark Part No.28AC4446
Product RangeTPS Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $1.390 |
1000+ | $1.320 |
2000+ | $1.250 |
4000+ | $1.140 |
6000+ | $1.100 |
10000+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$695.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC107M010R0075.
Newark Part No.28AC4446
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Product RangeTPS Series
Capacitance Tolerance± 20%
ESR0.075ohm
Product Length6mm
Manufacturer Size CodeC
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 20%
Product Length
6mm
Product Width
2.8mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Product Range
TPS Series
ESR
0.075ohm
Manufacturer Size Code
C
Product Height
2.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate