Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W3L1ZC104MAT1A Capacitor Array, 0.1 µF, 0612 [1632 Metric], 10 V, 4 Capacitors, ± 20%](https://canada.newark.com/productimages/standard/en_US/4395734.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW3L1ZC104MAT1ACopy
Newark Part No.
Full Reel65H8491
Cut Tape12N3203
Product RangeIDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.998 | $3,992.00 |
| Total Price | $3,992.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.998 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.687 |
| 6000+ | $0.662 |
| 10000+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3L1ZC104MAT1ACopy
Newark Part No.
Full Reel65H8491
Cut Tape12N3203
Product RangeIDC Series
Technical Datasheet
Capacitance0.1µF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)10V
No. of Capacitors4Capacitors
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIDC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0612 [1632 Metric]
No. of Capacitors
4Capacitors
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Range
IDC Series
Technical Docs (1)
Alternatives for W3L1ZC104MAT1A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
