Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | WJ-200/50M (IEC)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 22C8733 |
| Product Range | WJ-200-D Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.300 |
| 5+ | $116.380 |
| 10+ | $112.850 |
| 25+ | $107.520 |
| 50+ | $100.210 |
| 100+ | $93.100 |
| 250+ | $86.730 |
Price for:Each
Minimum: 1
Multiple: 1
$123.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | WJ-200/50M (IEC)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 22C8733 |
| Product Range | WJ-200-D Series |
| Technical Datasheet | |
| Thermocouple Wire Type | J |
| Length - Imperial | 164ft |
| Length - Metric | 50m |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Wire Gauge | - |
| Conductor Area CSA | 0.219mm² |
| Conductor Type | Stranded |
| Color Code Standard | IEC |
| Insulation | PVC (Polyvinylchloride) |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 105°C |
| Product Range | WJ-200-D Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
WJ-200/50M (IEC) is an IEC Type J PVC insulated flat pair thermocouple cable / wire.
- 7/0.2mm strand size
- 164.1ft cable length
- Good general purpose insulation for 'light' environments
- Waterproof and very flexible
- Black outer color
- Black (+ve), white (-ve) inside cable color
- Temperature range from -10 to +105°C
- Iron +conductor and constantan -conductor
Technical Specifications
| Thermocouple Wire Type | J |
|---|---|
| Length - Metric | 50m |
| Wire Gauge | - |
| Conductor Type | Stranded |
| Insulation | PVC (Polyvinylchloride) |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Length - Imperial | 164ft |
|---|---|
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Conductor Area CSA | 0.219mm² |
| Color Code Standard | IEC |
| Operating Temperature Min | -10°C |
| Product Range | WJ-200-D Series |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
