Print Page
14,687 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.600 | $3.60 |
| Total Price | $3.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 25+ | $2.230 |
| 100+ | $1.760 |
| 250+ | $1.650 |
| 500+ | $1.620 |
| 1000+ | $1.580 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAIRD |
|---|---|
| Manufacturer Part No | DA1206B102R-10Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | Re-Reel66W8726RL Cut Tape66W8726 |
| Product Range | DA Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 1kohm |
| DC Current Rating | 200mA |
| Product Range | DA Series |
| DC Resistance Max | 0.8ohm |
| Impedance Tolerance | - |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 200mA |
| DC Resistance Max | 0.8ohm |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Impedance | 1kohm |
|---|---|
| Product Range | DA Series |
| Impedance Tolerance | - |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Nov-2024) |
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
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |