Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoLFB360230-300Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.24AJ0768
Product RangeLFB Series
Your Part Number
1,418 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $6.240 |
| 25+ | $5.390 |
| 50+ | $4.800 |
| 100+ | $4.510 |
| 500+ | $4.200 |
| 1000+ | $4.120 |
| 2500+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoLFB360230-300Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.24AJ0768
Product RangeLFB Series
Technical Datasheet
Outer Diameter36mm
Product Length15mm
Inner Diameter23mm
Frequency Min-
Frequency Max30MHz
Impedance-
Product RangeLFB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
36mm
Inner Diameter
23mm
Frequency Max
30MHz
Product Range
LFB Series
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
