Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS3010470M-10Copy
Newark Part No.67W0360
Product RangeTYS3010 Series
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS3010470M-10Copy
Newark Part No.67W0360
Product RangeTYS3010 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)260mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeTYS3010 Series
Power Inductor Case3mm x 3mm x 1mm
Inductor Case / Package-
DC Resistance Max1.95ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
TYS3010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
260mA
Saturation Current (Isat)
220mA
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
1.95ohm
Product Length
3mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
