Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part No4160414Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM9865
Product RangeOLFLEX WIRE MS 2.1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $62.010 |
| 5+ | $57.730 |
| 10+ | $54.890 |
| 25+ | $52.320 |
| 50+ | $49.230 |
| 100+ | $46.510 |
Price for:Reel of 98
Minimum: 1
Multiple: 1
$62.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part No4160414Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM9865
Product RangeOLFLEX WIRE MS 2.1 Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColorDark Blue
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max70°C
Conductor Area CSA1.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.1mm
Approval Specification-
Product RangeOLFLEX WIRE MS 2.1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Dark Blue
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (17-Jan-2022)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
3.1mm
Product Range
OLFLEX WIRE MS 2.1 Series
Technical Docs (1)
Alternatives for 4160414
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
