Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part No4180500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7462
Product RangeOlflex Harmonized Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.320 |
| 10+ | $142.420 |
| 25+ | $133.090 |
| 50+ | $128.410 |
| 100+ | $123.740 |
Price for:Spool of 328
Minimum: 1
Multiple: 1
$153.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part No4180500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7462
Product RangeOlflex Harmonized Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColorGreen, Yellow
Wire Gauge20AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.75mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter2.6mm
Approval SpecificationCSA AWM I A/B, UL 1569, UL 1007
Product RangeOlflex Harmonized Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
30.5m
Conductor Area CSA
0.75mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B, UL 1569, UL 1007
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
500V
External Diameter
2.6mm
Product Range
Olflex Harmonized Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
