Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52001060Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7682
Product RangeSKINDICHT SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $34.310 |
| 75+ | $32.400 |
| 125+ | $30.500 |
| 250+ | $28.600 |
| 500+ | $26.680 |
Price for:Each
Minimum: 25
Multiple: 25
$857.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52001060Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7682
Product RangeSKINDICHT SR Series
Technical Datasheet
Thread SizePG16
Cable Diameter Min11.5mm
Cable Diameter Max13mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP65
Product RangeSKINDICHT SR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG16
Cable Diameter Max
13mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SR Series
Cable Diameter Min
11.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
