Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No54115240Copy
Newark Part No.26AM7775
Product RangeSKINTOP K-M ATEX Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.570 |
| 75+ | $22.270 |
| 125+ | $20.950 |
| 250+ | $19.650 |
| 500+ | $18.340 |
Price for:Each
Minimum: 25
Multiple: 25
$589.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No54115240Copy
Newark Part No.26AM7775
Product RangeSKINTOP K-M ATEX Plus Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min12mm
Cable Diameter Max21mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66, IP68
Product RangeSKINTOP K-M ATEX Plus Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Black
Product Range
SKINTOP K-M ATEX Plus Series
Cable Diameter Min
12mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
