Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0022505Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7175
Product RangeUNITRONIC LiYY A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,627.030 |
| 500+ | $2,133.050 |
| 1000+ | $2,009.700 |
| 2500+ | $1,886.060 |
| 5000+ | $1,762.710 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,627.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0022505Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7175
Product RangeUNITRONIC LiYY A Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors5Conductor
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorDark Gray
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.8mm
Voltage Rating300VAC
Product RangeUNITRONIC LiYY A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Dark Gray
Conductor Material
Tinned Copper
External Diameter
4.8mm
Product Range
UNITRONIC LiYY A Series
No. of Conductors
5Conductor
Conductor Area CSA
0.23mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
300VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
