Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170267Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK4908
Product RangeUNITRONIC BUS CAN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,000.590 |
| 5+ | $967.790 |
| 10+ | $934.980 |
| 25+ | $863.900 |
| 50+ | $814.690 |
Price for:Spool of 164
Minimum: 1
Multiple: 1
$1,000.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170267Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK4908
Product RangeUNITRONIC BUS CAN Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorViolet
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.6mm
Voltage Rating250V
Product RangeUNITRONIC BUS CAN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
164ft
Jacket Color
Violet
Conductor Material
Copper
External Diameter
9.6mm
Product Range
UNITRONIC BUS CAN Series
No. of Conductors
4Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
