Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No220403/100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AN8684
Product RangeOLFLEX TRAY II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,210.770 |
| 5+ | $3,089.910 |
| 10+ | $2,969.070 |
| 25+ | $2,848.210 |
| 50+ | $2,727.380 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$3,210.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No220403/100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AN8684
Product RangeOLFLEX TRAY II Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge4AWG
Conductor Area CSA21mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialThermoplastic Polymer
External Diameter25.3mm
Voltage Rating600V
Product RangeOLFLEX TRAY II Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
4AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Bare Copper
External Diameter
25.3mm
Product Range
OLFLEX TRAY II Series
No. of Conductors
3Conductor
Conductor Area CSA
21mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
Thermoplastic Polymer
Voltage Rating
600V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
