Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4161103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7444
Product RangeOLFLEX WIRE MS 2.1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,601.440 |
| 500+ | $3,106.850 |
| 1000+ | $2,983.220 |
| 2500+ | $2,859.590 |
| 5000+ | $2,735.890 |
Price for:Spool of 246
Minimum: 1
Multiple: 1
$3,601.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4161103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7444
Product RangeOLFLEX WIRE MS 2.1 Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge2AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)246ft
Reel Length (Metric)74.98m
Operating Temperature Max105°C
Conductor Area CSA35mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter11.7mm
Approval SpecificationCSA TEW, UL AWM 1015, UL MTW 1063
Product RangeOLFLEX WIRE MS 2.1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Brown
No. of Max Strands x Strand Size
-
Reel Length (Metric)
74.98m
Conductor Area CSA
35mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TEW, UL AWM 1015, UL MTW 1063
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
2AWG
Reel Length (Imperial)
246ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
11.7mm
Product Range
OLFLEX WIRE MS 2.1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
