Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52220111Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AK7797
Product RangeSKINTOP MULTI-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.700 |
| 10+ | $44.730 |
| 25+ | $42.240 |
| 50+ | $39.760 |
| 100+ | $37.270 |
Price for:Each
Minimum: 1
Multiple: 1
$49.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52220111Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AK7797
Product RangeSKINTOP MULTI-M Series
Technical Datasheet
Thread SizeM50 x 1.5
Cable Diameter Min2mm
Cable Diameter Max6mm
Cable Gland MaterialPC (Polycarbonate)
Gland ColourBlack
IP / NEMA RatingIP66, IP67, IP68
Product RangeSKINTOP MULTI-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M50 x 1.5
Cable Diameter Max
6mm
Gland Colour
Black
Product Range
SKINTOP MULTI-M Series
Cable Diameter Min
2mm
Cable Gland Material
PC (Polycarbonate)
IP / NEMA Rating
IP66, IP67, IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
