Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53111250Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7718
Product RangeSKINTOP ST-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.990 |
| 30+ | $26.430 |
| 50+ | $24.890 |
| 100+ | $23.330 |
| 200+ | $21.770 |
Price for:Each
Minimum: 10
Multiple: 10
$279.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111250Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7718
Product RangeSKINTOP ST-M Series
Technical Datasheet
Thread SizeM40 x 1.5
Cable Diameter Min16mm
Cable Diameter Max28mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66, IP68, IP69
Product RangeSKINTOP ST-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
28mm
Gland Colour
Black
Product Range
SKINTOP ST-M Series
Cable Diameter Min
16mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66, IP68, IP69
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
