Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No70002623Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12P8251
Product RangeOLFLEX SPIRAL 400 P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.540 |
| 5+ | $61.390 |
| 10+ | $60.230 |
| 25+ | $59.050 |
Price for:Each
Minimum: 1
Multiple: 1
$62.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No70002623Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12P8251
Product RangeOLFLEX SPIRAL 400 P Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)9ft
Reel Length (Metric)3m
Jacket ColorGrey
No. of Max Strands x Strand Size2 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPU
External Diameter5.4mm
Voltage Rating500V
Product RangeOLFLEX SPIRAL 400 P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
9ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
5.4mm
Product Range
OLFLEX SPIRAL 400 P Series
No. of Conductors
2Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
3m
No. of Max Strands x Strand Size
2 x 0.75mm²
Jacket Material
PU
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
