Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No892207Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7816
Product RangeUNITRONIC FD 890 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,839.250 |
| 500+ | $3,091.840 |
| 1000+ | $2,904.930 |
| 2500+ | $2,718.120 |
| 5000+ | $2,531.210 |
Price for:Spool of 328
Minimum: 1
Multiple: 1
$3,839.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No892207Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7816
Product RangeUNITRONIC FD 890 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors7Conductor
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)328ft
Reel Length (Metric)99.974m
Jacket ColorGray
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.4mm
Voltage Rating300VAC
Product RangeUNITRONIC FD 890 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
7.4mm
Product Range
UNITRONIC FD 890 Series
No. of Conductors
7Conductor
Conductor Area CSA
0.34mm²
Reel Length (Metric)
99.974m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
300VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
