Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM 959BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M1460
Your Part Number
3 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.410 |
| 5+ | $101.600 |
| 10+ | $99.720 |
Price for:Each
Minimum: 1
Multiple: 1
$104.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 959BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M1460
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Millivolts
Meter Range0mV to 200mV
Digit Height19mm
Panel Cutout Height40mm
Panel Cutout Width72mm
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0mV to 200mV
Panel Cutout Height
40mm
Supply Voltage Min
4.75VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Millivolts
Digit Height
19mm
Panel Cutout Width
72mm
Supply Voltage Max
5.25VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
