0
0 Items$0.00

DC Millivolts Digital Panel Meters :

25 Products Found
Find a huge range of DC Millivolts Digital Panel Meters at Newark Electronics Canada. We stock a wide range of Digital Panel Meters, such as DC Voltage, Multifunction, DC Current & Process Digital Panel Meters from the worlds top manufacturers including: Lascar

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
98K0861

RoHS

Each
1+$59.260
5+$57.670
10+$56.590
20+$55.610
3.5
DC Millivolts
0mV to 200mV
9.75mm
21.3mm
34mm
3V
15V
0°C
50°C
98K0812

RoHS

Each
1+$69.200
5+$67.410
10+$66.090
20+$64.970
3.5
DC Millivolts
0mV to 200mV
9.4mm
21.3mm
34mm
4.75V
5.25V
0°C
50°C
96K8681

RoHS

Each
1+$80.530
5+$78.400
10+$76.930
3-1/2
DC Millivolts
0mV to 200mV
8mm
18mm
38mm
4.75V
5.25V
0°C
50°C
96K8686

RoHS

Each
1+$110.070
5+$107.210
10+$105.140
3.5
DC Millivolts
0mV to 200mV
19mm
40mm
72mm
7.5V
14V
0°C
50°C
96K8664

RoHS

Each
1+$67.060
5+$65.310
10+$64.040
20+$62.940
3.5
DC Millivolts
0mV to 200mV
5.5mm
11.43mm
28.45mm
3V
15V
0°C
50°C
98K0776

RoHS

Each
1+$55.580
5+$54.100
10+$53.090
20+$52.180
3.5
DC Millivolts
0mV to 200mV
9.75mm
21.3mm
34mm
3.5V
5.25V
0°C
50°C
96K9541

RoHS

Each
1+$58.800
5+$57.290
10+$56.210
20+$55.260
3.5
DC Millivolts
0mV to 200mV
12.5mm
15mm
30.99mm
3.5V
7VDC
0°C
50°C
96K9550

RoHS

Each
1+$101.160
5+$98.460
10+$96.600
3-1/2
DC Millivolts
0mV to 200mV
8mm
23.5mm
-
4.75V
5.25V
0°C
50°C
13M4859

RoHS

Each
1+$91.520
5+$89.070
10+$87.430
3.5
DC Millivolts
0mV to 200mV
12.5mm
22.2mm
45mm
7.5V
14V
0°C
50°C
96K8678

RoHS

Each
1+$77.910
5+$75.890
10+$74.410
3-1/2
DC Millivolts
0mV to 200mV
12.7mm
32mm
62mm
3V
15V
0°C
50°C
97K6769

RoHS

Each
1+$52.850
5+$51.440
10+$50.540
20+$49.670
3-1/2
DC Millivolts
0mV to 200mV
8mm
16.51mm
23.37mm
7.5V
14V
0°C
50°C
96K8675

RoHS

Each
1+$87.160
5+$84.840
10+$83.260
3-1/2
DC Millivolts
0mV to 200mV
12.5mm
27mm
57mm
7.5V
14V
0°C
50°C
96K8667

RoHS

Each
1+$73.030
3.5
DC Millivolts
0mV to 200mV
8.25mm
14.99mm
33.02mm
3V
15V
0°C
50°C
94M9643

RoHS

Each
1+$73.030
3-1/2
DC Millivolts
0mV to 200mV
9.4mm
21.3mm
34.1mm
4.75V
5.25V
0°C
50°C
24M1460

RoHS

Each
1+$104.410
5+$101.600
10+$99.720
3.5
DC Millivolts
0mV to 200mV
19mm
40mm
72mm
4.75V
5.25V
0°C
50°C
96K8684

RoHS

Each
1+$144.930
5+$141.060
10+$138.430
3.5
DC Millivolts
0mV to 200mV
6.4mm
32mm
62mm
3.5V
7VDC
0°C
50°C
96K9542

RoHS

Each
1+$77.910
5+$75.840
10+$74.410
3.5
DC Millivolts
0mV to 200mV
12.5mm
-
-
7.5V
15V
0°C
50°C
98K0550

RoHS

Each
1+$130.730
5+$127.340
10+$124.990
3-1/2
DC Millivolts
0mV to 200mV
14.2mm
23.6mm
55.2mm
4.75V
5.25V
0°C
50°C
98K0862

RoHS

Each
1+$64.860
5+$63.180
10+$61.990
20+$60.930
3.5
DC Millivolts
0mV to 200mV
9.75mm
21.3mm
34.1mm
3V
15V
0°C
50°C
96K8665

RoHS

Each
1+$76.570
5+$74.520
10+$73.140
20+$71.880
3.5
DC Millivolts
0mV to 200mV
12.5mm
22.2mm
45mm
7.5V
14V
0°C
50°C
96K8671

RoHS

Each
1+$99.460
5+$96.810
10+$94.990
3-1/2
DC Millivolts
0mV to 200mV
15mm
33mm
68mm
3.5V
6.5V
0°C
50°C
96K8676

RoHS

Each
1+$105.700
5+$102.960
10+$100.970
3-1/2
DC Millivolts
0mV to 200mV
12.5mm
27mm
57mm
3.5V
6.5V
0°C
50°C
96K8672

RoHS

Each
1+$79.960
5+$77.830
10+$76.370
3.5
DC Millivolts
0mV to 200mV
11mm
18mm
38mm
3V
15V
0°C
50°C
96K8674

RoHS

Each
1+$79.960
3-1/2
DC Millivolts
0mV to 200mV
10mm
22.2mm
45mm
7V
14V
0°C
50°C
96K8670

RoHS

Each
1+$85.100
3-1/2
DC Millivolts
0mV to 200mV
15mm
33mm
68mm
7.5V
14V
0°C
50°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB