Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoOEM 1BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97K6769
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.560 |
| 5+ | $52.150 |
| 10+ | $51.260 |
| 20+ | $50.400 |
Price for:Each
Minimum: 1
Multiple: 1
$53.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoOEM 1BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97K6769
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Millivolts
Meter Range0mV to 200mV
Digit Height8mm
Panel Cutout Height16.51mm
Panel Cutout Width23.37mm
Supply Voltage Min7.5VDC
Supply Voltage Max14VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
16.51mm
Supply Voltage Min
7.5VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Millivolts
Digit Height
8mm
Panel Cutout Width
23.37mm
Supply Voltage Max
14VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
