Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM125-BLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13M4859
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.740 |
| 5+ | $90.310 |
| 10+ | $88.680 |
Price for:Each
Minimum: 1
Multiple: 1
$92.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM125-BLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13M4859
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Millivolts
Meter Range0mV to 200mV
Digit Height12.5mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min7.5V
Supply Voltage Max14V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0mV to 200mV
Panel Cutout Height
22.2mm
Supply Voltage Min
7.5V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Millivolts
Digit Height
12.5mm
Panel Cutout Width
45mm
Supply Voltage Max
14V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM125-BL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
