Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No28B0625-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02M1942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $29.190 |
| 25+ | $26.250 |
| 50+ | $23.980 |
| 100+ | $23.470 |
| 250+ | $22.770 |
Price for:Each
Minimum: 20
Multiple: 20
$583.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No28B0625-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02M1942
Technical Datasheet
Outer Diameter15.9mm
Product Length14.3mm
Inner Diameter7.9mm
Frequency Min-
Frequency Max-
Impedance120ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
15.9mm
Inner Diameter
7.9mm
Frequency Max
-
Product Range
-
Product Length
14.3mm
Frequency Min
-
Impedance
120ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
