Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoART-B22-D070Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99Y8848
Product RangeART Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.930 |
| 10+ | $142.960 |
| 25+ | $141.110 |
| 50+ | $137.820 |
| 100+ | $129.320 |
| 250+ | $115.900 |
| 500+ | $103.040 |
Price for:Each
Minimum: 1
Multiple: 1
$155.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoART-B22-D070Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99Y8848
Product RangeART Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 0.5
Power Rating-
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current-
Secondary Current Nom-
Product RangeART Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 0.5
Window Diameter
-
Transformer Mounting
Cable Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (25-Jun-2025)
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
-
Product Range
ART Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
