Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSEI36-06AS-TRLCopy
Newark Part No.02F2266
Product RangeDividohm 210 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSEI36-06AS-TRLCopy
Newark Part No.02F2266
Product RangeDividohm 210 Series
Technical Datasheet
Resistance10ohm
Product RangeDividohm 210 Series
Power Rating225W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating4.595kV
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length266.7mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
10ohm
Power Rating
225W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
266.7mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Product Range
Dividohm 210 Series
Resistance Tolerance
± 10%
Voltage Rating
4.595kV
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
