Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH50P10Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0474
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.210 |
| 10+ | $18.240 |
| 25+ | $15.810 |
| 50+ | $14.670 |
| 100+ | $12.930 |
| 250+ | $12.320 |
| 500+ | $11.440 |
Price for:Each
Minimum: 1
Multiple: 1
$19.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH50P10Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0474
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id50A
Drain Source On State Resistance0.055ohm
On Resistance Rds(on)0.055ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.055ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Alternatives for IXTH50P10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
