Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LPWI160808H1R0T Thin Film Inductor, 1 µH, 0.135 ohm, 2 A, 0603 [1608 Metric], LPWI Series](https://canada.newark.com/productimages/standard/en_US/03AH2322-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI160808H1R0TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel03AH2302
Re-Reel16AH0847
Cut Tape16AH0847
Product RangeLPWI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.554 | $2,216.00 |
| Total Price | $2,216.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.554 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.444 |
| 12000+ | $0.440 |
| 20000+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI160808H1R0TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel03AH2302
Re-Reel16AH0847
Cut Tape16AH0847
Product RangeLPWI Series
Technical Datasheet
Inductance1µH
Product RangeLPWI Series
Self Resonant Frequency-
DC Current Rating2A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case Style
0603 [1608 Metric]
DC Resistance Max
0.135ohm
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
LPWI Series
DC Current Rating
2A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
