Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2633-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AC5284
Re-Reel97AK1945RL
Cut Tape97AK1945
Product RangePolySwitch RXEF Series
Your Part Number
29,708 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.971 |
| 100+ | $0.892 |
| 250+ | $0.795 |
| 500+ | $0.716 |
| 1000+ | $0.622 |
| 2500+ | $0.540 |
| 5000+ | $0.440 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.454 |
| 5000+ | $0.445 |
| 10000+ | $0.417 |
| 20000+ | $0.392 |
| 30000+ | $0.370 |
| 50000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2633-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AC5284
Re-Reel97AK1945RL
Cut Tape97AK1945
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current300mA
Trip Current600mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
300mA
Time to Trip
3s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
600mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
