Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2716-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5342
Product RangePolySwitch RXEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.680 |
| 500+ | $1.330 |
| 1000+ | $1.230 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 250
Multiple: 250
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2716-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5342
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing0.43"
Diameter0.82"
Length-
Thickness0.12"
Height1"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
0.82"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
5A
Fuse Shape
Round
Lead Spacing
0.43"
Length
-
Height
1"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
