Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF160-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8129
Product RangePolySwitch RXEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.370 |
| 3000+ | $0.353 |
| 6000+ | $0.338 |
| 9000+ | $0.334 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$555.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF160-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8129
Product RangePolySwitch RXEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RXEF Series
Voltage Rating72VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip11.4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter16.3mm
Length-
Thickness3mm
Height20.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
72VDC
Trip Current
3.2A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
20.8mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RXEF Series
Holding Current
1.6A
Time to Trip
11.4s
Current Rating Max
40A
Diameter
16.3mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RXEF160-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
