Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF250-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8133
Product RangePolySwitch RXEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.712 |
| 10000+ | $0.658 |
| 20000+ | $0.612 |
| 30000+ | $0.572 |
| 50000+ | $0.547 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF250-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8133
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.9mm
Diameter20.8mm
Length-
Thickness3mm
Height25.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Product Range
PolySwitch RXEF Series
Voltage Rating
72VDC
Trip Current
5A
Fuse Shape
Round
Lead Spacing
10.9mm
Length
-
Height
25.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
20.8mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for RXEF250-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
