Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSFM 4/0.5MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05X9397
Product RangeRSFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $29.050 |
| 20+ | $27.690 |
| 50+ | $26.060 |
| 100+ | $24.620 |
Price for:Each
Minimum: 10
Multiple: 10
$290.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSFM 4/0.5MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05X9397
Product RangeRSFM Series
Technical Datasheet
Product RangeRSFM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating240V
SVHCLead (27-Jun-2018)
Product Overview
The RSFM 4/0.5M from Lumberg Automation is a 4 pin M12-receptacle connector in accordance with IEC 61076-2-101. Receptacle connector combines with FIXCON/M12 male connector for front mounting.
- Assembled stranded wire
- Solder contacts potted with epoxy
- Chassis side thread M16 x 1.5 (panel nut RSKFM 16)
- Housing/moulded body: nickel-plated CuZn
- Contact: pre-nickelled and 0.8 microns gold-plated CuZn
- Contact resistance: ≤5mohm, FKM O-ring, PA insert
- Nominal current at 40°C: 4A
- Nominal voltage: 240V
- Rated voltage: 250V
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
RSFM Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
240V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Alternatives for RSFM 4/0.5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
