Print Page
Image is for illustrative purposes only. Please refer to product description.

112 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 09Copy
Newark Part No.82AH2956
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter-
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter1.05mm
Barrel Outer Diameter5.9mm
Voltage Rating13.5VDC
Product Range-
SVHCLead
Product Overview
Power supply chassis socket acc. to JEITA RC-5320A JSBJ4, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 5.9mm
- Diameter Insulation: 3.0mm
- Diameter Centre Hole: 1.05mm
- Insulating Body: PBT, V0 according to UL 94
- Contact Pin: CuSn, tin-plated
- Contact Spring: Cu-Legierung, tin-plateded
- Frame Spring: CuZn, tin-plated
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 04
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
PCB Mount
Barrel Inner Diameter
1.05mm
Voltage Rating
13.5VDC
SVHC
Lead
Current Rating
2A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
5.9mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
