Print Page
312 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.800 |
| 25+ | $2.650 |
| 50+ | $2.490 |
| 100+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 09Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K5980
Product Range1616
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.05mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter3mm
Barrel Outer Diameter5.9mm
Voltage Rating13.5V
Product Range1616
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.05mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
3mm
Voltage Rating
13.5V
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.9mm
Product Range
1616
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

