Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1613 12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2961
Technical Datasheet
GenderJack
Current Rating3.5A
Pin Diameter2.45mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter6.5mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Gender
Jack
Pin Diameter
2.45mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2020)
Current Rating
3.5A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
