Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1614 21Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH2972
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
| 10+ | $10.440 |
| 25+ | $9.780 |
| 50+ | $9.330 |
| 100+ | $8.870 |
| 250+ | $8.320 |
| 500+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 21Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH2972
Technical Datasheet
GenderJack
Current Rating10A
Pin Diameter-
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter1mm
Barrel Outer Diameter8mm
Voltage Rating24VDC
Product Range-
SVHCLead
Product Overview
- Straight version power supply chassis socket for front side mounting
- 10A, 24VDC rating
- PBT GF insulating body
- Insulation resistance ≥ 100 MΩ
- Mates with 1636 07 power supply plug
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
Chassis Mount
Barrel Inner Diameter
1mm
Voltage Rating
24VDC
SVHC
Lead
Current Rating
10A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
8mm
Product Range
-
Technical Docs (2)
Alternatives for 1614 21
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
