Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoNEB 1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2930
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.440 |
| 50+ | $3.050 |
| 100+ | $2.740 |
| 250+ | $2.510 |
| 500+ | $2.300 |
| 1000+ | $2.120 |
| 2500+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB 1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2930
Technical Datasheet
GenderJack
Current Rating3A
Pin Diameter1.9mm
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.6mm
Voltage Rating34VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NEB 1 is a 2-pole Power Supply Chassis Socket, straight version with fixing flange and solder eyes. POM insulating body, tin-plated contact. The socket is suitable for use with 1632 01 and NES 1 power supply plugs. Designed according to the DIN 45323 standards.
Technical Specifications
Gender
Jack
Pin Diameter
1.9mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
-
Voltage Rating
34VDC
SVHC
No SVHC (21-Jan-2025)
Current Rating
3A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
