Print Page
M13173 SL001
Multipair Cable, Communication & Control, Shielded, 3 Pair, 18 AWG, 1000 ft, 305 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMANHATTAN / CDT
Manufacturer Part NoM13173 SL001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50B4959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,148.300 |
| 5+ | $3,026.540 |
| 10+ | $2,922.180 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,148.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMANHATTAN / CDT
Manufacturer Part NoM13173 SL001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50B4959
Technical Datasheet
Cable ShieldingShielded
No. of Pairs3 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorSlate
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.55mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
External Diameter
9.55mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate