Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4870-18GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8147
Your Part Number
177 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4870-18GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8147
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean and Rosin Flux
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature24°C
Weight - Metric18g
Weight - Imperial0.63oz
Product Range-
SVHCLead
Product Overview
4870-18G is a electronic grade solder wire. It uses a tin-to-lead alloy ratio, with a no-clean, synthetically refined, splatter-proof resin flux core. It melt at a higher and wider temperature range than 63/37 solder. They create robust and reliable joints that are highly resistant to whisker formation. This leaded solders achieve a consistent solder and flux percentage thanks to our state-of the-art extrusion wire-drawing machine, which continuously monitors the wire to prevent voids and ensure consistency, providing a top-grade solder wire.
- 21 gauge, 0.032inch diameter
- Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements
- Flux meets J-STD-004B for ROM1, particle size Type 3, good wettability
- Excellent 12 mil fine pitch printing capability, long operational life non-slumping
- REL0 flux classification, resin flux type, low flux activity
- Corrosion test, electromigration, silver chromate–Cl–+ Br–, flux residue dryness
- Softening point of flux extract is 24°C, splitting of flux–cored wire solder is 0.30%
- Post reflow flux residue is 45%, pocket package
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
18g
Product Range
-
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
0.81mm
Melting Temperature
24°C
Weight - Imperial
0.63oz
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
