Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24AA025E48-I/SNCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.87R0356
Product Range2Kbit I2C Serial EEPROM
Your Part Number
13,037 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 25+ | $0.656 |
| 100+ | $0.638 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA025E48-I/SNCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.87R0356
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Size2Kbit
Memory Configuration2 BLK (128 x 8bit)
EEPROM Memory Configuration2 BLK (128 x 8bit)
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
24AA025E48-I/SN is a 2Kbit, I2C serial electrically erasable PROM (EEPROM). The device is organized as two blocks of 128 x 8bit memory with a two-wire serial interface. It also has a page write capability for up to eight bytes of data.
- VCC range from 1.7V to 5.5V, clock frequency is 400KHz max (TA = -40°C to +85°C)
- Compatible with EUI-48 and EUI-64, single supply with operation down to 1.7V
- Operating current is 1mA max (TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Standby current is 1µA max (SDA = SCL = VCC, TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Two-wire serial interface, I²C compatible, schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce, self-timed erase/write cycle
- More than one million erase/write cycles, data retention <gt/>200 years
- Write cycle time (byte or page) is 5ms max (TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Endurance is 1,000,000cycles min (+25°C, 5.5V, page mode)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
Memory Density
2Kbit
Memory Configuration
2 BLK (128 x 8bit)
Interfaces
I2C
Clock Frequency Max
400kHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
2Kbit
EEPROM Memory Configuration
2 BLK (128 x 8bit)
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Alternatives for 24AA025E48-I/SN
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
