Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3B1256-Z1UTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68T4557
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 416+ | $9.950 |
| 832+ | $9.760 |
| 1248+ | $9.560 |
| 2080+ | $9.350 |
| 4160+ | $9.160 |
| 10400+ | $8.960 |
| 20800+ | $8.760 |
| 41600+ | $8.550 |
Price for:Each
Minimum: 416
Multiple: 416
$4,139.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3B1256-Z1UTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68T4557
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Device CoreAVR32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max60MHz
CPU Speed60MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's28I/O's
MCU Case StyleVQFN
InterfacesI2C, SPI, UART, USART
RAM Memory Size32KB
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels6Channels
ADC Resolution10Bit
MCU FamilyAT32
Supply Voltage Min1.65V
Supply Voltage Max1.95V
MCU SeriesAT32UC3B
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT32 Family AT32UC3B Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
60MHz
No. of Pins
48Pins
No. of I/O's
28I/O's
Interfaces
I2C, SPI, UART, USART
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
10Bit
Supply Voltage Min
1.65V
MCU Series
AT32UC3B
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR32
No. of Bits
32bit
Operating Frequency Max
60MHz
Program Memory Size
256KB
IC Case / Package
VQFN
MCU Case Style
VQFN
RAM Memory Size
32KB
ADC Channels
6Channels
MCU Family
AT32
Supply Voltage Max
1.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
