Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4N8CA-CFURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95W9965
Product RangeSAM 32 Family SAM 4N Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $7.840 |
| 12000+ | $7.690 |
| 20000+ | $7.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$31,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4N8CA-CFURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95W9965
Product RangeSAM 32 Family SAM 4N Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4N Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageVFBGA
No. of I/O's79I/O's
MCU Case StyleVFBGA
InterfacesI2C, SPI, UART, USART
RAM Memory Size64KB
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels16Channels
ADC Resolution10Bit
MCU FamilySAM32
Supply Voltage Min1.62V
MCU SeriesSAM 4N
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4N Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
100MHz
No. of Pins
100Pins
No. of I/O's
79I/O's
Interfaces
I2C, SPI, UART, USART
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
10Bit
Supply Voltage Min
1.62V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
CPU Speed
100MHz
Program Memory Size
512KB
IC Case / Package
VFBGA
MCU Case Style
VFBGA
RAM Memory Size
64KB
ADC Channels
16Channels
MCU Family
SAM32
MCU Series
SAM 4N
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
