Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMD10D13A-MNTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90Y6377
Product RangeSAM 32 Family SAM D1X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $1.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$11,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD10D13A-MNTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90Y6377
Product RangeSAM 32 Family SAM D1X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM D1X Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size8KB
No. of Pins24Pins
IC Case / PackageQFN
No. of I/O's22I/O's
MCU Case StyleQFN
InterfacesI2C, LIN, SPI, UART, USART
RAM Memory Size4KB
Embedded Interface TypeI2C, LIN, SPI, UART, USART
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
MCU FamilySAM32
Supply Voltage Max3.63V
MCU SeriesSAM D1X
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM D1X Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
48MHz
No. of Pins
24Pins
No. of I/O's
22I/O's
Interfaces
I2C, LIN, SPI, UART, USART
Embedded Interface Type
I2C, LIN, SPI, UART, USART
ADC Resolution
12Bit
MCU Family
SAM32
MCU Series
SAM D1X
Operating Temperature Max
105°C
Qualification
-
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
48MHz
Program Memory Size
8KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
4KB
ADC Channels
10Channels
Supply Voltage Min
1.62V
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
