Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAML10D15A-YUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AC9871
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Your Part Number
244 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.830 |
| 25+ | $2.810 |
| 50+ | $2.760 |
| 100+ | $2.700 |
| 250+ | $2.650 |
| 500+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAML10D15A-YUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AC9871
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Device CoreARM Cortex-M23
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins24Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's17I/O's
InterfacesI2C, LIN, SPI, USART
Embedded Interface TypeI2C, LIN, SPI, USART
RAM Memory Size8KB
ADC Channels5Channels
ADC Resolution12Bit
MCU FamilySAM 32
Supply Voltage Min1.62V
Supply Voltage Max3.63V
MCU SeriesSAML
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ATSAML10D15A-YU
1 Product Found
Product Overview
Industry’s lowest power Arm® Cortex®-M23 MCU consuming less than 25 uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, event system and SleepWalking peripherals. SAML10 achieved EEMBC Certified ULPMark 405.
Technical Specifications
Product Range
SAM 32 Family SAM L10 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
32MHz
No. of Pins
24Pins
MCU Case Style
SSOP
Interfaces
I2C, LIN, SPI, USART
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Min
1.62V
MCU Series
SAML
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M23
Data Bus Width
32 bit
CPU Speed
32MHz
Program Memory Size
32KB
IC Case / Package
SSOP
No. of I/O's
17I/O's
Embedded Interface Type
I2C, LIN, SPI, USART
ADC Channels
5Channels
MCU Family
SAM 32
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
