Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM240013-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82T8898
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.870 |
Price for:Each
Minimum: 1
Multiple: 1
$52.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM240013-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82T8898
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
No. of Bits8bit
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24F16KL402
Silicon Family NamePIC18F8xxx, PIC24FJxxGAxxx
Kit ContentsDev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
8bit
Silicon Core Number
PIC24F16KL402
Kit Contents
Dev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Core Sub-Architecture
PIC24
Silicon Family Name
PIC18F8xxx, PIC24FJxxGAxxx
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
