Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6271RT-E/OTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel71J5303
Cut Tape89K2100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.620 | $1,860.00 |
| Total Price | $1,860.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.620 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.639 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6271RT-E/OTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel71J5303
Cut Tape89K2100
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2MHz
Slew Rate Typ0.9V/µs
Supply Voltage Range2V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeWideband
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Bandwidth2MHz
No. of Amplifiers1 Amplifier
Slew Rate0.9V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.9V/µs
IC Case / Package
SOT-23
Amplifier Type
Wideband
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Bandwidth
2MHz
Slew Rate
0.9V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
2V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Alternatives for MCP6271RT-E/OT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
