
| Quantity | Price |
|---|---|
| 900+ | $1.100 |
Product Information
Product Overview
The PIC12LF1552-I/MS is a 8-bit 8-pin Flash Microcontroller with high-performance RISC CPU. It contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. During interrupts, certain registers are automatically saved in shadow registers and restored when returning from the interrupt. This saves stack space and user code.
- C compiler optimized architecture
- 2k Words linear program memory addressing
- 256-byte Linear data memory addressing
- Interrupt capability with automatic context saving
- 16-level deep hardware stack with optional overflow/underflow reset
- 16MHz Internal oscillator block
- Self-programmable under software control
- Power-on reset (POR)
- Power-up timer (PWRT)
- Programmable low-power brown-out reset (LPBOR)
- Extended watchdog timer (WDT)
- Programmable period from 1ms to 256s
- Programmable code protection
- In-Circuit Serial Programming™ (ICSP™) via two pins
- Enhanced low-voltage programming (LVP)
- Integrated temperature indicator
- 128-byte high-endurance flash - 100,000 write flash endurance (minimum)
- Analogue-to-digital converter (ADC) - 10-bit resolution, 5 external channels
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
PIC12 Family PIC12LF15xx Series Microcontrollers
32MHz
3.5KB
MSOP
6I/O's
I2C, SPI
5Channels
10Bit
1.8V
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
PIC12
32MHz
8Pins
MSOP
I2C, SPI
256Byte
PIC12
PIC12LF15xx
3.6V
85°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC12LF1552-I/MS
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
