Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1455-E/JQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92X8740
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 455+ | $2.300 |
| 910+ | $2.250 |
| 1365+ | $2.200 |
| 2275+ | $2.160 |
| 4550+ | $2.110 |
| 11375+ | $2.070 |
| 22750+ | $2.020 |
| 45500+ | $1.970 |
Price for:Each
Minimum: 455
Multiple: 455
$1,046.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1455-E/JQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92X8740
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Device CorePIC16
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size14KB
No. of Pins16Pins
MCU Case StyleUQFN-EP
IC Case / PackageUQFN-EP
No. of I/O's8I/O's
InterfacesEUSART, I2C, SPI, USB
Embedded Interface TypeEUSART, I2C, SPI, USB
RAM Memory Size1KB
ADC Channels5Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F145x
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F145x Series Microcontrollers
CPU Speed
48MHz
Program Memory Size
14KB
MCU Case Style
UQFN-EP
No. of I/O's
8I/O's
Embedded Interface Type
EUSART, I2C, SPI, USB
ADC Channels
5Channels
MCU Family
PIC16
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
48MHz
No. of Pins
16Pins
IC Case / Package
UQFN-EP
Interfaces
EUSART, I2C, SPI, USB
RAM Memory Size
1KB
ADC Resolution
10Bit
MCU Series
PIC16F145x
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
